16-port, right-angle RJ45 connector with 128 contacts and 8 positions per port. Features 2.03mm pitch, 2.03mm contact pitch, and 1.27um gold plating on bronze contacts. Press-fit termination with a 4.14mm tail length, designed for 1.57mm PCB thickness. UL94 V-0 flammability rating, shielded, and available in green and yellow.
TE Connectivity 1888655-5 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1888655-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.