
240-position DIMM socket for DDR2 SDRAM, featuring a 1mm pitch and straight, through-hole termination. This board-to-board connector system utilizes copper alloy contacts with gold, tin, and matte plating, rated for 500mA contact current and 1A current. Constructed with a black nylon housing, it offers a wide operating temperature range from -67°C to 221°C and a voltage rating of 1.8V. The socket is lead-free, RoHS compliant, and UL94 V-0 flammability rated.
TE Connectivity 1888669-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.113inch |
| Current Rating | 1A |
| Depth | 7.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 165mm |
| Max Operating Temperature | 221°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.039inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888669-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.