240-position, 2-row DDR2 SDRAM DIMM socket with straight, through-hole termination. Features a 1mm pitch and 1.9mm row spacing, designed for board-to-board signal applications. Contact material is bronze or copper alloy with gold, copper, and tin plating, rated for 500mA. Housing is black, UL94 V-0 flammability rated, and operates from -67°C to 221°C. This RoHS and ELV compliant component is supplied in trays of 64.
TE Connectivity 1888669-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Copper, Tin |
| Contact Post Length | 3.38mm |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 140.9mm |
| Max Operating Temperature | 221°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 1mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.9mm |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888669-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.