TE Connectivity 1888669-4 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Package Quantity | 256 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888669-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.