TE Connectivity 1888669-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.54mm |
| Insulation Material | Nylon |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 256 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888669-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.