
Stacked HDMI connector assembly for cable-to-board applications, featuring 2 ports and 38 contacts per port. This right-angle, through-hole mounted receptacle offers a 40V voltage rating and 500mA contact current rating. Constructed with copper alloy contacts plated in gold for enhanced conductivity and durability, it boasts a 10,000 mating cycle lifespan. The shielded, black housing and insulation meet UL94 V-0 flammability standards and are lead-free and RoHS compliant.
TE Connectivity 1888811-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Connector Type A | HDMI |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 18.9mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Ports | 2 |
| Number of Positions | 38 |
| Orientation | Right Angle |
| Package Quantity | 648 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Plating | Matte, Tin |
| Plating Thickness | 0.3um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.6mm |
| Termination | Through Hole |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888811-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.