Right-angle, 36-position female power connector for cable-to-board applications. Features gold-plated bronze contacts with a 500mA current rating and 0.8mm pitch. Designed for through-hole, press-fit mounting with solder termination. Offers a wide operating temperature range of -67°C to 221°C and UL94 V-0 flammability rating. High-temperature housing and RoHS/ELV compliance ensure durability and environmental responsibility.
TE Connectivity 1888861-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888861-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.