
36-position, 1-port right-angle Mini-SAS receptacle for signal applications. Features a 0.8mm pitch and 0.4mm contact pitch with gold-plated bronze contacts rated for 500mA. Designed for cable-to-board connectivity with solder termination and through-hole mounting. Housing is black, high-temperature resistant, and operates from -67°C to 221°C. Packaged in tape and reel.
TE Connectivity 1888861-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.1102inch |
| ELV | Compliant |
| Gender | Receptacle |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888861-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.