Vertical receptacle connector assembly for cable-to-board applications, featuring 36 positions and 2 rows with a 0.8mm pitch. This signal connector system utilizes gold-plated bronze contacts, each rated for 500mA, and offers a through-hole mounting style with PCB mount retention. Designed for high-temperature operation up to 221°C, it is RoHS compliant and includes a high-temperature housing.
TE Connectivity 1888863-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.1102inch |
| ELV | Compliant |
| Gender | Receptacle |
| High Temperature Housing | Yes |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888863-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.