TE Connectivity 1888863-8 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | EVERCLEAR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1888863-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.