
QSFP+ cage accessory, right-angle orientation, featuring a shielded design with 38 contacts. Constructed with copper alloy contacts plated in tin, it supports data rates up to 56Gbps. This through-hole mount component has a press-fit termination and a nickel silver tin box/tray packaging. It is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1888968-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Data Rate | 56Gbps |
| Depth | 53.5mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 22.2mm |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 128 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Tail Length | 0.086inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
