
TE Connectivity 1888968-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Data Rate | 56Gbps |
| Depth | 53.5mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 22.2mm |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Thickness | 0.057inch |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Tail Length | 0.086inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888968-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
