TE Connectivity 1892521-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Positions | 26 |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1892521-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.