TE Connectivity 1892717-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Black |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | MINIPAK HDE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1892717-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.