18-position, 4-row vertical power connector with press-fit termination. Features 2 power positions rated for 50A and 16 signal positions. Copper contacts with gold and tin plating offer excellent conductivity. Black housing constructed from UL94 V-0 rated material for flammability resistance. Operates within a temperature range of -40°C to 125°C. Board-to-board connector system with a 6.35mm pitch.
TE Connectivity 1892801-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1892801-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.