8-position, 2-row wire housing for signal applications, featuring a 5mm pitch and straight orientation. This free-hanging, cable mount connector system utilizes female socket contacts with a 0.11-inch mating tab width. The housing is brown, made of durable plastic, and designed for crimp termination. It is RoHS and ELV compliant, packaged in trays of 100 units.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.496inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 35.5mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.196inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.905inch |
| RoHS | Compliant |