TE Connectivity 1897210-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 1.01inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 32.2mm |
| Mating Tab Width | 0.11inch |
| Number of Positions | 4 |
| Package Quantity | 150 |
| Packaging | Bag |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.32inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1897210-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.