
TE Connectivity 1897256-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 1200 |
| Packaging | Bag |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1897256-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.