TE Connectivity 1897724-1 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 0.067inch |
| Mating Tab Width | 0.039inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Box |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1897724-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.