TE Connectivity 1897955-1 technical specifications.
| Material | Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Box |
| Wire/Cable Diameter | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1897955-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.