Ring tongue terminal for 16-20 AWG wire, featuring a brass contact material with tin plating. This female, non-insulated terminal has a 5mm stud diameter and a 1.91mm inside diameter, with a 510um tongue thickness. Designed for free-hanging mounting, it offers insulated wire support and a length of 19.6mm. The component is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 190225-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.91mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Brass |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 510um |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 190225-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.