Cable Assemblies DVI-D TO DVI-D SINGLE LINK 1 METER
TE Connectivity 1902304-1 technical specifications.
| Connector Type A | DVI |
| Connector Type B | DVI |
| Length | 1m |
| Number of Conductors | 1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1902304-1 to view detailed technical specifications.
No datasheet is available for this part.