TE Connectivity 1902480-1 technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Gender | Male to Male |
| Lead Length | 0.3mm |
| Length | 0.17m |
| Mount | Cable |
| Number of Positions | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1902480-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.