TE Connectivity 1903015-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 16.2mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole, Panel, Flanges, Horizontal |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Thickness | 1.6mm |
| Pitch | 0.5mm |
| Plating | Tin, Matte |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903015-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.