
2-position male plug housing for pneumatic connections, featuring a 8.5mm pitch and a 1-row configuration. This black, UL94 V-0 rated housing is designed for cable mounting and offers a compact profile with dimensions of 27.8mm height, 9.2mm width, and 1.261inch length. It is RoHS and ELV compliant, and Halogen Free.
TE Connectivity 1903105-1 technical specifications.
| Approvals | UL |
| Connector System | Tube-to-Tube |
| Contact Gender | Male |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 27.8mm |
| Housing Color | Black |
| Length | 1.261inch |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 8.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | DYNAMIC PNEUMATIC |
| VDE Tested | No |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903105-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.