Eight-position, two-row female wire housing for pneumatic connectors, featuring a straight orientation and 9.5mm pitch. This black, UL94 V-0 flammability rated housing is designed for cable mounting and offers a tube-to-tube connector system. It is RoHS and ELV compliant, with a width of 32.08mm, height of 1.271 inches, and length of 58.9mm.
TE Connectivity 1903106-1 technical specifications.
| Approvals | UL |
| Connector System | Tube-to-Tube |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 1.271inch |
| Housing Color | Black |
| Length | 58.9mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bag |
| Pitch | 9.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.334inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 32.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.