Male crimp pin contact for wire-to-wire connector systems. Features a straight, cable mount orientation and accepts discrete wire gauges from 28 to 30 AWG. Contact is copper alloy with gold plating over nickel underplate, rated for 3A current and a maximum operating temperature of 221°C. This signal contact offers retention and is supplied in tape and reel packaging.
TE Connectivity 1903111-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.047inch |
| Length | 0.509inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903111-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.