
Automotive-grade male pin contact for wire-to-wire connector systems. Features a 3A contact current rating and 5A overall current rating, with a straight, cable-mount orientation. Constructed from copper alloy with gold plating over a nickel underplate for enhanced conductivity and durability. Designed for 28-30AWG discrete wire, with an insulation diameter of 0.047 inches. Operates within a temperature range of -67°C to 221°C and is rated for 250V. Compliant with ELV and RoHS standards, and UL94 V-0 flammability.
TE Connectivity 1903115-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.047inch |
| Length | 0.509inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Dynamic D1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903115-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.