
Male crimp contact for wire-to-wire connector systems, designed for discrete wire with a 22-28 AWG range. Features a 3A current rating and 125V voltage rating, with gold plating over a nickel underplate on a copper alloy contact material. This straight, unshielded contact offers a 2.7mm height, 2.2mm depth, and 0.509 inch length, with a maximum operating temperature of 221°C and a flammability rating of UL94 V-0. RoHS and ELV compliant.
TE Connectivity 1903116-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | N/A |
| Current Rating | 3A |
| Depth | 2.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.7mm |
| Insulation Diameter | 1.6mm |
| Length | 0.509inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Dynamic D1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903116-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
