Signal and power contact for wire-to-wire connector systems. Features a straight, cable-mounted design with a 3A current rating and tin-plated copper alloy construction. Supports discrete wire gauges from 22 to 28 AWG, with an insulation diameter of 1.6mm. Operates within a temperature range of -67°C to 221°C and is RoHS and ELV compliant.
TE Connectivity 1903124-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 1.6mm |
| Length | 0.509inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2m |
| RoHS Compliant | Yes |
| Series | Dynamic D-1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.