Male crimp signal contact for wire-to-wire connector systems. Features a copper alloy construction with tin plating and a 2µm plating thickness. Rated for 3A current and supports discrete wire gauges from 18 to 22AWG, with an insulation diameter of 0.087 inches. Operates within a temperature range of -67°C to 221°C and is UL94 V-0 flammability rated. This straight, cable-mount contact is RoHS and ELV compliant.
TE Connectivity 1903126-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.087inch |
| Length | 0.537inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 2m |
| RoHS Compliant | Yes |
| Series | Dynamic D-1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903126-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.