TE Connectivity 1903305-1 technical specifications.
| Approvals | UL |
| Connector System | Tube-to-Tube |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Halogen Free |
| Height | 1.271inch |
| Housing Color | Black |
| Length | 1.105inch |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 8.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 0.503inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903305-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.