TE Connectivity 1903385-1 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper, Tin |
| Contact Post Length | 0.049inch |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 140 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.057inch |
| Pitch | 0.8mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903385-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.