
This 40-position 2-row vertical through-hole header from TE Connectivity features a bronze contact material with gold plating and a maximum operating temperature of 85°C. It is compliant with ELV and RoHS standards. The header has a pitch of 2.54mm and a width of 8.25mm, with a termination of solder. It is designed for use in applications where a through-hole mounting orientation is required.
TE Connectivity 1903404-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Length | 69.48mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| Width | 8.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903404-1 to view detailed technical specifications.
No datasheet is available for this part.