TE Connectivity 1903646-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Material | Copper Alloy |
| Mount | Solder |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.5um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.