12-position, 3-row wire-to-wire connector housing for discrete wire termination. Features a 3.96mm pitch and 0.156-inch spacing, designed for cable mounting with a natural nylon construction. Rated for 300V and operating temperatures from -22°C to 221°C, this housing meets UL94 V-0 flammability standards and is CSA and VDE tested.
TE Connectivity 1903720-1 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.8mm |
| Housing Color | Natural |
| Length | 26.1mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 300V |
| Width | 17.9mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.