2-position, wire-to-wire connector housing featuring a straight, cable mount orientation. This natural colored, nylon housing accepts female socket contacts for crimp termination and offers a 4.14mm pitch. Designed for free hanging applications, it operates within a temperature range of -67°C to 221°C and meets UL94 V-2 flammability standards. The housing is RoHS compliant and VDE tested.
TE Connectivity 1903747-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 5.6mm |
| Housing Color | Natural |
| Length | 23.7mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903747-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.