Two-position, single-row wire housing for discrete wire termination. Features straight orientation, cable mounting, and a black housing color. Offers contact retention, mating alignment, mating retention, and sealability. Operates within a temperature range of -30°C to -80°C with a 4.8mm pitch.
TE Connectivity 1903796-1 technical specifications.
| Color | Black |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Housing Color | Black |
| Length | 23.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -80°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | .025 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.2mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903796-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.