38-position, 3-row shrouded header assembly for signal applications. Features brass male pin contacts with tin plating and a PBT insulation material. Designed for through-hole mounting with a 1.6mm pitch and 1.6mm PCB thickness compatibility. Operates within a -30°C to 85°C temperature range and has a 12V DC maximum voltage rating. Includes PCB mount retention and is supplied in rail/tube packaging.
TE Connectivity 1903876-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Length | 1.326inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 3 |
| Number of Signal Positions | 38 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 1.6mm |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.4mm |
| Tab Width | 0.059inch |
| Termination | Solder |
| Width | 40.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903876-1 to view detailed technical specifications.
No datasheet is available for this part.