Right-angle, 4-position power connector with a 0.118-inch pitch. Features a 4-contact circuit application, 8A contact current rating, and a 250V voltage rating. Constructed with a copper alloy contact material and tin plating, housed in natural thermoplastic insulation. Designed for through-hole, edge, and board mounting with press-fit termination. Operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability rating.
TE Connectivity 1903977-1 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903977-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.