
4-position female power connector module with a 0.118-inch pitch, designed for board-to-board applications. Features a straight, vertical PCB mounting orientation with through-hole termination via press-fit. Offers a 16A current rating, 8A contact current rating, and a 250V voltage rating. Constructed with copper alloy contacts with tin plating, housed in a natural-colored, UL94 V-0 flammability rated module. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TE Connectivity 1903978-1 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1903978-1 to view detailed technical specifications.
No datasheet is available for this part.