
TE Connectivity 1905091-3 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Blue, Yellow |
| Insertion Loss | 0.5dB |
| Jacket Material | Polymer |
| Length | 3m |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip, Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1905091-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.