TE Connectivity 1905109-5 technical specifications.
| Color | Red |
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1905109-5 to view detailed technical specifications.
No datasheet is available for this part.