TE Connectivity 190545-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Non-Gendered |
| Housing Color | Natural |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Positions | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 190545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.