TE Connectivity 190549-2 technical specifications.
| Package/Case | SIL |
| Contact Material | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Silver |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 190549-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.