This 1m multimode fiber optic cable features LC duplex connectors with secure locking, colored grey and beige, and a 2mm orange twin zip wire with OFNR jacket material. The cable is compliant with ELV regulations and RoHS standards. It is available in bulk packaging with a single unit per package. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | LC Duplex, LC |
| Connector Type B | LC Duplex, LC SECURE |
| Connectors Color | Grey, Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |