
TE Connectivity 1906072-3 technical specifications.
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Yellow, Beige |
| Insertion Loss | 0.5dB |
| Jacket Material | Polymer |
| Length | 9.84foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 0.08inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1906072-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.