
TE Connectivity 1906865-3 technical specifications.
| Color | Orange |
| Connector Type A | LC |
| Connector Type B | LC |
| ELV | Compliant |
| Jacket Material | OFNR |
| Length | 2.95m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1906865-3 to view detailed technical specifications.
No datasheet is available for this part.