TE Connectivity 1907410-2 technical specifications.
| ELV | Compliant |
| Length | 2m |
| Mode | Singlemode |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1907410-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.