This 5m multimode fiber optic cable features an orange twin zip wire with a 2mm diameter. It is compliant with RoHS regulations and has an insertion loss of 0.5dB. The cable is designed for use in multimode applications and is mounted via cable. It is also ELV compliant.
TE Connectivity 1907434-5 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1907434-5 to view detailed technical specifications.
No datasheet is available for this part.